
RS02B5R600FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B5R600FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B5R600FE12 |
Description | RS-2B 5.6 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R71,59000 | R71,59 |
| 10 | R48,32800 | R483,28 |
| 25 | R42,02360 | R1 050,59 |
| 50 | R38,06780 | R1 903,39 |
| 100 | R34,70530 | R3 470,53 |
| 300 | R30,38163 | R9 114,49 |
| 500 | R28,72140 | R14 360,70 |
| 1 000 | R26,76541 | R26 765,41 |
| 5 000 | R23,28591 | R116 429,55 |

