
D55342K07B39E2RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B39E2RS2TR-ND - Tape & Reel (TR) 541-D55342K07B39E2RS2CT-ND - Cut Tape (CT) 541-D55342K07B39E2RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B39E2RS2 |
Description | RCWPM-1206 39.2K 1% K D55342K07B |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39.2 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,89000 | R26,89 |
| 10 | R17,84600 | R178,46 |
| 25 | R15,79560 | R394,89 |
| 50 | R14,61620 | R730,81 |
| 100 | R13,67510 | R1 367,51 |
| 250 | R12,72264 | R3 180,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R11,71104 | R5 855,52 |
| 1 000 | R11,28809 | R11 288,09 |
| 1 500 | R11,08179 | R16 622,69 |
| 2 500 | R10,85814 | R27 145,35 |
| 3 500 | R10,72998 | R37 554,93 |
| 5 000 | R10,60880 | R53 044,00 |

