
CMF652K0000FKEK143 | |
|---|---|
DigiKey Part Number | 541-CMF652K0000FKEK143-ND |
Manufacturer | |
Manufacturer Product Number | CMF652K0000FKEK143 |
Description | CMF-65-143 2K 1% T-1 EK E3 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Non-Magnetic, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Non-Magnetic, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.180" Dia x 0.562" L (4.57mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,11000 | R34,11 |
| 10 | R22,55100 | R225,51 |
| 25 | R19,41880 | R485,47 |
| 50 | R17,46280 | R873,14 |
| 100 | R15,79910 | R1 579,91 |
| 250 | R13,97488 | R3 493,72 |
| 500 | R12,83322 | R6 416,61 |
| 1 000 | R11,86346 | R11 863,46 |
| 5 000 | R10,13789 | R50 689,45 |

