RS0052K000FE12 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 150
Unit Price: R77,47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 801
Unit Price: R58,81000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R36,59912
Datasheet
2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RS0052K000FE12

DigiKey Part Number
541-RS0052K000FE12-ND
Manufacturer
Manufacturer Product Number
RS0052K000FE12
Description
RS-5 2K 1% E12 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±20ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R93,26000R93,26
10R63,36800R633,68
25R55,28520R1 382,13
50R50,22040R2 511,02
100R45,91360R4 591,36
300R40,37553R12 112,66
500R38,24892R19 124,46
1 000R35,74379R35 743,79
5 000R31,28814R156 440,70
Manufacturers Standard Package