Similar

RNX038499KFKEE | |
|---|---|
DigiKey Part Number | RNX499KBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RNX038499KFKEE |
Description | RES 499K OHM 1% 100 PPM 1W |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, High Voltage, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RNX038499KFKEE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, High Voltage, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.140" Dia x 0.420" L (3.56mm x 10.67mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


