RNR55H3831FSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 174
Unit Price: R120,48000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R121,36350
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R0,00000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R23,08396
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R23,08396
Datasheet
3.83 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR55H3831FSRSL

DigiKey Part Number
RNR55H3831FSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR55H3831FSRSL
Description
RES 3.83K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
3.83 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR55H3831FSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R61,89590R6 189,59
Manufacturers Standard Package