RNR50J4992FSBSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R124,02210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R133,54320
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R148,77810
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R160,44290
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R48,80527
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R97,37380
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R117,06240
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R70,23680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R84,60330
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R84,60330
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50J4992FSBSL

DigiKey Part Number
RNR50J4992FSBSL-ND
Manufacturer
Manufacturer Product Number
RNR50J4992FSBSL
Description
RES 49.9K OHM 1/10W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNR50J4992FSBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R101,63180R10 163,18
Manufacturers Standard Package