RNR50H1002FSRE5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R115,56110
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R135,84520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R38,95368
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R36,40906
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R35,10210
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R34,24765
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R135,84520
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 179
Unit Price: R132,42000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R95,16440
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R22,85159
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R96,94400
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R112,31460
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R22,85159
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R19,81333
Datasheet
10 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNR50H1002FSRE5

DigiKey Part Number
541-RNR50H1002FSRE5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNR50H1002FSRE5
Description
RES 10K OHM 1% 1/10W AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 0.1W, 1/10W Through Hole Resistor Axial Military, Moisture Resistant Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.070" Dia x 0.150" L (1.78mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R28,96304R14 481,52
Manufacturers Standard Package