RN60D97R6FBSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: R3,56807
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R9,05840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R4,05262
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R9,05840
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R55,02100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R64,10540
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R55,02100
Datasheet
RN60 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60D97R6FBSL

DigiKey Part Number
RN60D97R6FBSL-ND
Manufacturer
Manufacturer Product Number
RN60D97R6FBSL
Description
RES 97.6 OHM 1/4W 1% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
97.6 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60D97R6FBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R64,10540R6 410,54
Manufacturers Standard Package