
RN60D2213FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D2213FRE6TR-ND - Tape & Reel (TR) 541-RN60D2213FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D2213FRE6 |
Description | RES 221K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2213FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,59000 | R11,59 |
| 10 | R7,52800 | R75,28 |
| 25 | R6,41240 | R160,31 |
| 50 | R5,70660 | R285,33 |
| 100 | R5,11010 | R511,01 |
| 250 | R4,45576 | R1 113,94 |
| 500 | R4,04574 | R2 022,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R4,64731 | R4 647,31 |
| 2 000 | R4,28401 | R8 568,02 |
| 3 000 | R4,09743 | R12 292,29 |
| 5 000 | R3,88629 | R19 431,45 |
| 7 000 | R3,76052 | R26 323,64 |
| 10 000 | R3,63763 | R36 376,30 |
| 12 000 | R3,57868 | R42 944,16 |
| 24 000 | R3,37638 | R81 033,12 |
| 25 000 | R3,36548 | R84 137,00 |

