
RN60D2210FB14 | |
|---|---|
DigiKey Part Number | 541-RN60D2210FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D2210FB14 |
Description | RES 221 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 221 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D2210FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R63,86000 | R63,86 |
| 10 | R42,98500 | R429,85 |
| 25 | R37,31840 | R932,96 |
| 50 | R33,76600 | R1 688,30 |
| 100 | R30,74800 | R3 074,80 |
| 300 | R26,86457 | R8 059,37 |
| 500 | R25,37336 | R12 686,68 |
| 1 000 | R23,61634 | R23 616,34 |
| 5 000 | R20,49097 | R102 454,85 |

