
RN60C4700FB14 | |
|---|---|
DigiKey Part Number | 541-RN60C4700FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60C4700FB14 |
Description | RES 470 OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60C4700FB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,44000 | R13,44 |
| 10 | R8,72100 | R87,21 |
| 25 | R7,44080 | R186,02 |
| 50 | R6,63420 | R331,71 |
| 100 | R5,94690 | R594,69 |
| 300 | R5,06193 | R1 518,58 |
| 500 | R4,72192 | R2 360,96 |
| 1 000 | R4,32115 | R4 321,15 |
| 5 000 | R3,60738 | R18 036,90 |

