
RN60D8661FRE6 | |
|---|---|
DigiKey Part Number | 541-RN60D8661FRE6TR-ND - Tape & Reel (TR) 541-RN60D8661FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN60D8661FRE6 |
Description | RES 8.66K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 8.66 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D8661FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,93000 | R11,93 |
| 10 | R7,67900 | R76,79 |
| 25 | R6,54000 | R163,50 |
| 50 | R5,82100 | R291,05 |
| 100 | R5,21260 | R521,26 |
| 250 | R4,54448 | R1 136,12 |
| 500 | R4,12640 | R2 063,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,77099 | R3 770,99 |
| 2 000 | R3,46885 | R6 937,70 |
| 3 000 | R3,31364 | R9 940,92 |
| 5 000 | R3,13808 | R15 690,40 |
| 7 000 | R3,03341 | R21 233,87 |
| 10 000 | R2,93119 | R29 311,90 |

