
CRCW0201221KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201221KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201221KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201221KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201221KFKED |
Description | RES SMD 221K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 221 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201221KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,70000 | R3,70 |
| 10 | R1,88200 | R18,82 |
| 25 | R1,48560 | R37,14 |
| 50 | R1,26700 | R63,35 |
| 100 | R1,09560 | R109,56 |
| 250 | R0,92084 | R230,21 |
| 500 | R0,82070 | R410,35 |
| 1 000 | R0,74139 | R741,39 |
| 5 000 | R0,61456 | R3 072,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,55579 | R5 557,90 |
| 20 000 | R0,52751 | R10 550,20 |
| 30 000 | R0,51372 | R15 411,60 |
| 50 000 | R0,49878 | R24 939,00 |
| 70 000 | R0,49022 | R34 315,40 |
| 100 000 | R0,48212 | R48 212,00 |

