RN55D1371FB14 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R73,77120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R86,98420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R14,94430
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R29,44532
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R73,77120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R86,98420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R32,08556
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R73,77120
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R86,98420
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R8,86209
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R17,80988
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R73,77120
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R86,98420
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R2,71005
Datasheet
1.37 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN55D1371FB14

DigiKey Part Number
RN55D1371FB14-ND
Manufacturer
Manufacturer Product Number
RN55D1371FB14
Description
RES 1.37K OHM 1/8W 1% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.37 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN55D1371FB14 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
100R73,77120R7 377,12
Manufacturers Standard Package