
RN55D1201FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D1201FRE6TR-ND - Tape & Reel (TR) 541-RN55D1201FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D1201FRE6 |
Description | RES 1.2K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D1201FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R6,55000 | R6,55 |
| 10 | R4,18400 | R41,84 |
| 25 | R3,54240 | R88,56 |
| 50 | R3,13560 | R156,78 |
| 100 | R2,79450 | R279,45 |
| 250 | R2,41776 | R604,44 |
| 500 | R2,18216 | R1 091,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R3,57623 | R3 576,23 |
| 2 000 | R3,28796 | R6 575,92 |
| 3 000 | R3,13988 | R9 419,64 |
| 5 000 | R2,97233 | R14 861,65 |
| 7 000 | R2,87245 | R20 107,15 |
| 10 000 | R2,77490 | R27 749,00 |
| 12 000 | R2,72810 | R32 737,20 |
| 24 000 | R2,56751 | R61 620,24 |
| 25 000 | R2,55885 | R63 971,25 |

