RN50C4752BRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R80,01730
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R93,89070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R13,86518
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R19,32225
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R91,85070
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R108,05480
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R26,76541
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R51,69650
Datasheet
47.5 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C4752BRSL

DigiKey Part Number
RN50C4752BRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN50C4752BRSL
Description
RES 47.5K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47.5 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C4752BRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R39,42320R19 711,60