
CPF25K6000JKB14 | |
---|---|
DigiKey Part Number | 541-CPF25K6000JKB14-ND |
Manufacturer | |
Manufacturer Product Number | CPF25K6000JKB14 |
Description | CPF-2 5.6K 5% T-1 B14 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.6 kOhms ±5% 2W Through Hole Resistor Axial Flame Proof, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.344" L (3.68mm x 8.74mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R14,38000 | R14,38 |
10 | R11,78400 | R117,84 |
25 | R10,89720 | R272,43 |
50 | R10,27320 | R513,66 |
100 | R9,68570 | R968,57 |
300 | R8,82213 | R2 646,64 |
500 | R8,44802 | R4 224,01 |
1 000 | R7,96591 | R7 965,91 |
2 500 | R7,37135 | R18 428,38 |