RER60F1001MC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 74
Unit Price: R465,97000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 98
Unit Price: R275,75000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R1 311,90500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R1 543,95200
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: R933,39500
Datasheet
1 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER60F1001MC02

DigiKey Part Number
RER60F1001MC02-ND
Manufacturer
Manufacturer Product Number
RER60F1001MC02
Description
RES CHAS MNT 1K OHM 1% 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
M (1%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
10R793,06500R7 930,65
Manufacturers Standard Package