
RE65N1100C02 | |
|---|---|
DigiKey Part Number | 541-RE65N1100C02-ND |
Manufacturer | |
Manufacturer Product Number | RE65N1100C02 |
Description | NH-10 110 1% RE65N1100 C02 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms ±1% 10W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 110 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 10W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | ||
Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R190,56000 | R190,56 |
| 10 | R132,24700 | R1 322,47 |
| 30 | R113,71267 | R3 411,38 |
| 50 | R106,59440 | R5 329,72 |
| 100 | R98,20260 | R9 820,26 |
| 250 | R89,01616 | R22 254,04 |
| 500 | R83,27088 | R41 635,44 |
| 1 000 | R78,39234 | R78 392,34 |

