
RCS1206332RFKEA | |
|---|---|
DigiKey Part Number | 541-RCS1206332RFKEATR-ND - Tape & Reel (TR) 541-RCS1206332RFKEACT-ND - Cut Tape (CT) 541-RCS1206332RFKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS1206332RFKEA |
Description | RES 332 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 332 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,03000 | R4,03 |
| 10 | R2,10100 | R21,01 |
| 25 | R1,68040 | R42,01 |
| 50 | R1,43500 | R71,75 |
| 100 | R1,24690 | R124,69 |
| 250 | R1,05528 | R263,82 |
| 500 | R0,94472 | R472,36 |
| 1 000 | R0,85717 | R857,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,69041 | R3 452,05 |
| 10 000 | R0,65121 | R6 512,10 |
| 15 000 | R0,63212 | R9 481,80 |
| 25 000 | R0,61142 | R15 285,50 |
| 35 000 | R0,59957 | R20 984,95 |
| 50 000 | R0,58837 | R29 418,50 |

