
RCS12062R00FKEA | |
|---|---|
DigiKey Part Number | 541-10616-2-ND - Tape & Reel (TR) 541-10616-1-ND - Cut Tape (CT) 541-10616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS12062R00FKEA |
Description | RES 2 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS12062R00FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,54000 | R4,54 |
| 10 | R2,40300 | R24,03 |
| 25 | R1,93600 | R48,40 |
| 50 | R1,66360 | R83,18 |
| 100 | R1,45350 | R145,35 |
| 250 | R1,23880 | R309,70 |
| 500 | R1,11544 | R557,72 |
| 1 000 | R1,01748 | R1 017,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,82857 | R4 142,85 |
| 10 000 | R0,78466 | R7 846,60 |
| 15 000 | R0,76327 | R11 449,05 |
| 25 000 | R0,74008 | R18 502,00 |
| 35 000 | R0,72680 | R25 438,00 |
| 50 000 | R0,71424 | R35 712,00 |

