
RCS0603200RJNEA | |
|---|---|
DigiKey Part Number | 541-RCS0603200RJNEATR-ND - Tape & Reel (TR) 541-RCS0603200RJNEACT-ND - Cut Tape (CT) 541-RCS0603200RJNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0603200RJNEA |
Description | RES 200 OHM 5% 1/2W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603200RJNEA Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,45000 | R2,45 |
| 10 | R1,14500 | R11,45 |
| 25 | R0,89000 | R22,25 |
| 50 | R0,74600 | R37,30 |
| 100 | R0,63150 | R63,15 |
| 250 | R0,51700 | R129,25 |
| 500 | R0,45124 | R225,62 |
| 1 000 | R0,39954 | R399,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,30513 | R1 525,65 |
| 10 000 | R0,28208 | R2 820,80 |
| 15 000 | R0,27086 | R4 062,90 |
| 25 000 | R0,25871 | R6 467,75 |
| 35 000 | R0,25175 | R8 811,25 |
| 50 000 | R0,24518 | R12 259,00 |

