
RCS060316K9FKEA | |
|---|---|
DigiKey Part Number | 541-RCS060316K9FKEATR-ND - Tape & Reel (TR) 541-RCS060316K9FKEACT-ND - Cut Tape (CT) 541-RCS060316K9FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS060316K9FKEA |
Description | RES 16.9K OHM 1% 1/2W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS060316K9FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,17600 | R11,76 |
| 25 | R0,90760 | R22,69 |
| 50 | R0,75960 | R37,98 |
| 100 | R0,64360 | R64,36 |
| 250 | R0,52632 | R131,58 |
| 500 | R0,45976 | R229,88 |
| 1 000 | R0,40682 | R406,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,31050 | R1 552,50 |
| 10 000 | R0,28696 | R2 869,60 |
| 15 000 | R0,27552 | R4 132,80 |
| 25 000 | R0,26310 | R6 577,50 |
| 35 000 | R0,25601 | R8 960,35 |
| 50 000 | R0,24929 | R12 464,50 |

