11 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS060311K0FKEA

DigiKey Part Number
541-RCS060311K0FKEATR-ND - Tape & Reel (TR)
541-RCS060311K0FKEACT-ND - Cut Tape (CT)
541-RCS060311K0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS060311K0FKEA
Description
RES 11K OHM 1% 1/2W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
11 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS060311K0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 135
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,17600R11,76
25R0,90760R22,69
50R0,75960R37,98
100R0,64360R64,36
250R0,52632R131,58
500R0,45976R229,88
1 000R0,40682R406,82
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,31050R1 552,50
10 000R0,28696R2 869,60
15 000R0,27552R4 132,80
25 000R0,26310R6 577,50
35 000R0,25601R8 960,35
50 000R0,24929R12 464,50
Manufacturers Standard Package