
RCS0402100RFKED | |
|---|---|
DigiKey Part Number | 541-2886-2-ND - Tape & Reel (TR) 541-2886-1-ND - Cut Tape (CT) 541-2886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402100RFKED |
Description | RES 100 OHM 1% 1/3W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402100RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,02000 | R2,02 |
| 10 | R0,90700 | R9,07 |
| 25 | R0,69240 | R17,31 |
| 50 | R0,57460 | R28,73 |
| 100 | R0,48230 | R48,23 |
| 250 | R0,38920 | R97,30 |
| 500 | R0,33574 | R167,87 |
| 1 000 | R0,29373 | R293,73 |
| 5 000 | R0,22702 | R1 135,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,19980 | R1 998,00 |
| 20 000 | R0,18500 | R3 700,00 |
| 30 000 | R0,17778 | R5 333,40 |
| 50 000 | R0,16997 | R8 498,50 |
| 70 000 | R0,16550 | R11 585,00 |
| 100 000 | R0,16127 | R16 127,00 |

