
RCS0402100KJNED | |
|---|---|
DigiKey Part Number | 541-2919-2-ND - Tape & Reel (TR) 541-2919-1-ND - Cut Tape (CT) 541-2919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402100KJNED |
Description | RES 100K OHM 5% 1/3W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±5% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402100KJNED Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,96000 | R1,96 |
| 10 | R0,88300 | R8,83 |
| 25 | R0,68080 | R17,02 |
| 50 | R0,56280 | R28,14 |
| 100 | R0,47120 | R47,12 |
| 250 | R0,37956 | R94,89 |
| 500 | R0,32788 | R163,94 |
| 1 000 | R0,28681 | R286,81 |
| 5 000 | R0,22166 | R1 108,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,19509 | R1 950,90 |
| 20 000 | R0,18065 | R3 613,00 |
| 30 000 | R0,17361 | R5 208,30 |
| 50 000 | R0,16600 | R8 300,00 |
| 70 000 | R0,16164 | R11 314,80 |
| 100 000 | R0,15751 | R15 751,00 |

