75 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP1206W75R0GEB

DigiKey Part Number
541-2660-2-ND - Tape & Reel (TR)
541-2660-1-ND - Cut Tape (CT)
541-2660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCP1206W75R0GEB
Description
RES SMD 75 OHM 2% 2.4W 1206
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
75 Ohms ±2% 2.4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP1206W75R0GEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.122" L x 0.060" W (3.10mm x 1.52mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 829
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,52000R22,52
10R18,60200R186,02
25R17,26120R431,53
50R16,33020R816,51
100R15,47310R1 547,31
250R14,46288R3 615,72
500R13,85524R6 927,62
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R14,10444R14 104,44
2 000R11,69046R23 380,92
3 000R11,64814R34 944,42
5 000R11,60000R58 000,00
7 000R11,57102R80 997,14
10 000R11,54265R115 426,50
Manufacturers Standard Package