
RCL12185R10FKEK | |
|---|---|
DigiKey Part Number | 541-2432-2-ND - Tape & Reel (TR) 541-2432-1-ND - Cut Tape (CT) 541-2432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL12185R10FKEK |
Description | RES SMD 5.1 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 5.1 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12185R10FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,56000 | R7,56 |
| 10 | R4,26800 | R42,68 |
| 25 | R3,57600 | R89,40 |
| 50 | R3,16260 | R158,13 |
| 100 | R2,82980 | R282,98 |
| 250 | R2,49104 | R622,76 |
| 500 | R2,29610 | R1 148,05 |
| 1 000 | R2,14100 | R2 141,00 |

