
RCC120622R0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC120622R0FKEATR-ND - Tape & Reel (TR) 541-RCC120622R0FKEACT-ND - Cut Tape (CT) 541-RCC120622R0FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCC120622R0FKEA |
Description | RCC1206 100 22R 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCC120622R0FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,53000 | R3,53 |
| 10 | R1,83200 | R18,32 |
| 25 | R1,45200 | R36,30 |
| 50 | R1,23680 | R61,84 |
| 100 | R1,06710 | R106,71 |
| 250 | R0,89600 | R224,00 |
| 500 | R0,79786 | R398,93 |
| 1 000 | R0,71988 | R719,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,57298 | R2 864,90 |
| 10 000 | R0,53813 | R5 381,30 |
| 15 000 | R0,52115 | R7 817,25 |
| 25 000 | R0,50274 | R12 568,50 |
| 35 000 | R0,49220 | R17 227,00 |
| 50 000 | R0,48224 | R24 112,00 |

