22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC120622R0FKEA

DigiKey Part Number
541-RCC120622R0FKEATR-ND - Tape & Reel (TR)
541-RCC120622R0FKEACT-ND - Cut Tape (CT)
541-RCC120622R0FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCC120622R0FKEA
Description
RCC1206 100 22R 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCC120622R0FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 494
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,53000R3,53
10R1,83200R18,32
25R1,45200R36,30
50R1,23680R61,84
100R1,06710R106,71
250R0,89600R224,00
500R0,79786R398,93
1 000R0,71988R719,88
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,57298R2 864,90
10 000R0,53813R5 381,30
15 000R0,52115R7 817,25
25 000R0,50274R12 568,50
35 000R0,49220R17 227,00
50 000R0,48224R24 112,00
Manufacturers Standard Package