
RCC060349R9FKEA | |
|---|---|
DigiKey Part Number | 541-RCC060349R9FKEATR-ND - Tape & Reel (TR) 541-RCC060349R9FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC060349R9FKEA |
Description | RCC0603 100 49R9 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,14300 | R11,43 |
| 25 | R0,88720 | R22,18 |
| 50 | R0,73940 | R36,97 |
| 100 | R0,62680 | R62,68 |
| 250 | R0,51220 | R128,05 |
| 500 | R0,44666 | R223,33 |
| 1 000 | R0,39473 | R394,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,30062 | R1 503,10 |
| 10 000 | R0,27757 | R2 775,70 |
| 15 000 | R0,26635 | R3 995,25 |
| 25 000 | R0,25421 | R6 355,25 |
| 35 000 | R0,24726 | R8 654,10 |
| 50 000 | R0,24069 | R12 034,50 |

