49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCC060349R9FKEA

DigiKey Part Number
541-RCC060349R9FKEATR-ND - Tape & Reel (TR)
541-RCC060349R9FKEACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RCC060349R9FKEA
Description
RCC0603 100 49R9 1% ET1 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
49.9 Ohms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 820
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,35000R2,35
10R1,14300R11,43
25R0,88720R22,18
50R0,73940R36,97
100R0,62680R62,68
250R0,51220R128,05
500R0,44666R223,33
1 000R0,39473R394,73
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,30062R1 503,10
10 000R0,27757R2 775,70
15 000R0,26635R3 995,25
25 000R0,25421R6 355,25
35 000R0,24726R8 654,10
50 000R0,24069R12 034,50
Manufacturers Standard Package