
RCC080520K0FKEA | |
|---|---|
DigiKey Part Number | 541-RCC080520K0FKEATR-ND - Tape & Reel (TR) 541-RCC080520K0FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC080520K0FKEA |
Description | RCC0805 100 20K 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,18000 | R2,18 |
| 10 | R1,05900 | R10,59 |
| 25 | R0,81320 | R20,33 |
| 50 | R0,67880 | R33,94 |
| 100 | R0,57300 | R57,30 |
| 250 | R0,46580 | R116,45 |
| 500 | R0,40498 | R202,49 |
| 1 000 | R0,35675 | R356,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,26950 | R1 347,50 |
| 10 000 | R0,24806 | R2 480,60 |
| 15 000 | R0,23762 | R3 564,30 |
| 25 000 | R0,22632 | R5 658,00 |
| 35 000 | R0,21985 | R7 694,75 |
| 50 000 | R0,21373 | R10 686,50 |

