
RCC06033K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCC06033K30FKEATR-ND - Tape & Reel (TR) 541-RCC06033K30FKEACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCC06033K30FKEA |
Description | RCC0603 100 3K3 1% ET1 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,14300 | R11,43 |
| 25 | R0,88720 | R22,18 |
| 50 | R0,74280 | R37,14 |
| 100 | R0,62850 | R62,85 |
| 250 | R0,51352 | R128,38 |
| 500 | R0,44800 | R224,00 |
| 1 000 | R0,39624 | R396,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,30177 | R1 508,85 |
| 10 000 | R0,27868 | R2 786,80 |
| 15 000 | R0,26744 | R4 011,60 |
| 25 000 | R0,25526 | R6 381,50 |
| 35 000 | R0,24829 | R8 690,15 |
| 50 000 | R0,24170 | R12 085,00 |

