
NS02B50R00FE12 | |
|---|---|
DigiKey Part Number | 541-NS02B50R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | NS02B50R00FE12 |
Description | NS-2B 50 1% E12 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 3W Through Hole Resistor Axial Non-Inductive Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R96,62000 | R96,62 |
| 10 | R65,73700 | R657,37 |
| 25 | R57,38240 | R1 434,56 |
| 50 | R52,13940 | R2 606,97 |
| 100 | R47,68980 | R4 768,98 |
| 300 | R41,96183 | R12 588,55 |
| 500 | R39,76330 | R19 881,65 |
| 1 000 | R37,17280 | R37 172,80 |
| 5 000 | R32,56585 | R162 829,25 |

