
M55342K12B1F00RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K12B1F00RS2TR-ND - Tape & Reel (TR) 541-M55342K12B1F00RS2CT-ND - Cut Tape (CT) 541-M55342K12B1F00RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K12B1F00RS2 |
Description | RCWPM-0603 1M 1% K M55342K12B1F0 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,08000 | R30,08 |
| 10 | R20,29900 | R202,99 |
| 25 | R18,06760 | R451,69 |
| 50 | R16,77720 | R838,86 |
| 100 | R15,75040 | R1 575,04 |
| 250 | R14,71088 | R3 677,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,57562 | R6 787,81 |
| 1 000 | R13,11367 | R13 113,67 |
| 1 500 | R12,88845 | R19 332,67 |
| 2 500 | R12,64420 | R31 610,50 |
| 3 500 | R12,50429 | R43 765,01 |
| 5 000 | R12,37195 | R61 859,75 |

