
M55342K06B4E99RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B4E99RS2TR-ND - Tape & Reel (TR) 541-M55342K06B4E99RS2CT-ND - Cut Tape (CT) 541-M55342K06B4E99RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B4E99RS2 |
Description | RCWPM-575 4.99K 1% K M55342K06B4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4.99 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R18,99000 | R18,99 |
| 10 | R13,69500 | R136,95 |
| 25 | R12,37440 | R309,36 |
| 100 | R10,92430 | R1 092,43 |
| 250 | R10,23296 | R2 558,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R9,81556 | R4 907,78 |
| 1 000 | R9,47225 | R9 472,25 |
| 1 500 | R9,30034 | R13 950,51 |
| 2 500 | R9,10972 | R22 774,30 |
| 3 500 | R8,99830 | R31 494,05 |
| 5 000 | R8,89123 | R44 456,15 |
| 12 500 | R8,66066 | R108 258,25 |

