
M55342K06B2E21RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B2E21RS2TR-ND - Tape & Reel (TR) 541-M55342K06B2E21RS2CT-ND - Cut Tape (CT) 541-M55342K06B2E21RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B2E21RS2 |
Description | CAP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.21 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,71000 | R25,71 |
| 10 | R16,97200 | R169,72 |
| 50 | R13,53740 | R676,87 |
| 100 | R12,47530 | R1 247,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,89436 | R5 447,18 |
| 1 000 | R10,32791 | R10 327,91 |
| 1 500 | R10,04431 | R15 066,46 |
| 2 500 | R9,72985 | R24 324,63 |
| 3 500 | R9,54602 | R33 411,07 |
| 5 000 | R9,36914 | R46 845,70 |
| 6 000 | R9,28536 | R55 712,16 |
| 12 000 | R9,00307 | R108 036,84 |
| 12 500 | R8,98814 | R112 351,75 |

