
M55342K06B1E21RS2 | |
|---|---|
DigiKey Part Number | 541-M55342K06B1E21RS2TR-ND - Tape & Reel (TR) 541-M55342K06B1E21RS2CT-ND - Cut Tape (CT) 541-M55342K06B1E21RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M55342K06B1E21RS2 |
Description | RCWPM-575 1.21K 1% K M55342K06B1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.15W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,03000 | R24,03 |
| 10 | R15,79600 | R157,96 |
| 25 | R13,91360 | R347,84 |
| 50 | R12,82480 | R641,24 |
| 100 | R11,95940 | R1 195,94 |
| 250 | R11,08324 | R2 770,81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,17616 | R5 088,08 |
| 1 000 | R9,78732 | R9 787,32 |
| 1 500 | R9,59766 | R14 396,49 |
| 2 500 | R9,39202 | R23 480,05 |
| 3 500 | R9,27422 | R32 459,77 |
| 5 000 | R9,16275 | R45 813,75 |

