33 µH Unshielded Drum Core, Wirewound Inductor 112 mA 6Ohm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µH Unshielded Drum Core, Wirewound Inductor 112 mA 6Ohm Max 1210 (3225 Metric)
1210 (3225 Metric)

IMC1210ER330K

DigiKey Part Number
541-IMC1210ER330KTR-ND - Tape & Reel (TR)
541-IMC1210ER330KCT-ND - Cut Tape (CT)
541-IMC1210ER330KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMC1210ER330K
Description
FIXED IND 33UH 112MA 6 OHM SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Drum Core, Wirewound Inductor 112 mA 6Ohm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
IMC1210ER330K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
6Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
16MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.52 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 998
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,60000R12,60
10R10,33400R103,34
100R8,49610R849,61
1 000R6,98744R6 987,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R10,14391R20 287,82
4 000R9,56694R38 267,76
6 000R9,24523R55 471,38
10 000R9,01115R90 111,50
Manufacturers Standard Package