
IMC0805ER4R7J01 | |
|---|---|
DigiKey Part Number | 541-2614-2-ND - Tape & Reel (TR) 541-2614-1-ND - Cut Tape (CT) 541-2614-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IMC0805ER4R7J01 |
Description | FIXED IND 4.7UH 180MA 2.8OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 180 mA 2.8Ohm Max 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.8Ohm Max | |
Q @ Freq | 15 @ 7.96MHz | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.055" (1.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,99000 | R3,99 |
| 10 | R3,22300 | R32,23 |
| 100 | R2,65320 | R265,32 |
| 1 000 | R2,18150 | R2 181,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,09797 | R4 195,94 |
| 4 000 | R1,97822 | R7 912,88 |
| 6 000 | R1,91138 | R11 468,28 |
| 10 000 | R1,83046 | R18 304,60 |
| 14 000 | R1,77910 | R24 907,40 |
| 20 000 | R1,72625 | R34 525,00 |
| 50 000 | R1,59777 | R79 888,50 |
| 100 000 | R1,55970 | R155 970,00 |

