ILHB0402ER800VHC11 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: R0,34238
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 6 930
Unit Price: R4,54000
Datasheet
New at DigiKey
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILHB0402ER800VHC11

DigiKey Part Number
541-ILHB0402ER800VHC11TR-ND - Tape & Reel (TR)
541-ILHB0402ER800VHC11CT-ND - Cut Tape (CT)
541-ILHB0402ER800VHC11DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ILHB0402ER800VHC11
Description
FERRITE BEAD 80 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
80 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2.3A 38mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
80 Ohms @ 100 MHz
Current Rating (Max)
2.3A
DC Resistance (DCR) (Max)
38mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.026" (0.65mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,40300R4,03
25R0,34960R8,74
50R0,31600R15,80
100R0,28570R28,57
250R0,24668R61,67
500R0,22080R110,40
1 000R0,19677R196,77
5 000R0,14784R739,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R0,13190R1 319,00
20 000R0,11428R2 285,60
30 000R0,10455R3 136,50
50 000R0,10292R5 146,00
Manufacturers Standard Package