IHLP3232DZ
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP3232DZER4R7M5A

DigiKey Part Number
541-IHLP3232DZER4R7M5ATR-ND - Tape & Reel (TR)
541-IHLP3232DZER4R7M5ACT-ND - Cut Tape (CT)
541-IHLP3232DZER4R7M5ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP3232DZER4R7M5A
Description
FIXED IND 4.7UH 7.2A 28.46 MOHM
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7.2 A 28.46mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IHLP3232DZER4R7M5A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
-
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
9.1A
Shielding
Shielded
DC Resistance (DCR)
28.46mOhm Max
Q @ Freq
-
Frequency - Self Resonant
18MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.322" L x 0.322" W (8.18mm x 8.18mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R20,45000R20,45
10R16,81000R168,10
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R12,05994R6 029,97
Manufacturers Standard Package