2.2 µH Shielded Inductor 8 A 20mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHLP2525CZER2R2MA1

DigiKey Part Number
541-IHLP2525CZER2R2MA1TR-ND - Tape & Reel (TR)
541-IHLP2525CZER2R2MA1CT-ND - Cut Tape (CT)
541-IHLP2525CZER2R2MA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IHLP2525CZER2R2MA1
Description
FIXED IND 2.2UH 8A 20 MOHM SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Inductor 8 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
14A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
38MHz
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.270" L x 0.255" W (6.86mm x 6.47mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 721
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,48000R17,48
10R14,33400R143,34
100R11,78460R1 178,46
1 000R9,69305R9 693,05
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R8,96502R17 930,04
4 000R8,45498R33 819,92
6 000R8,17055R49 023,30
10 000R7,85587R78 558,70
Manufacturers Standard Package