IDCS2512ER220M is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: R18,99000
Datasheet

Similar


Pulse Electronics
In Stock: 0
Unit Price: R15,24553
Datasheet

Similar


Bourns Inc.
In Stock: 5 669
Unit Price: R12,43000
Datasheet
22 µH Shielded Inductor 700 mA 110mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDCS2512ER220M

DigiKey Part Number
IDCS2512ER220M-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IDCS2512ER220M
Description
FIXED IND 22UH 700MA 110 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
22 µH Shielded Inductor 700 mA 110mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
IDCS2512ER220M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R10,85959R108 595,90