
D55342K07B2E32RS2 | |
|---|---|
DigiKey Part Number | 541-D55342K07B2E32RS2TR-ND - Tape & Reel (TR) 541-D55342K07B2E32RS2CT-ND - Cut Tape (CT) 541-D55342K07B2E32RS2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D55342K07B2E32RS2 |
Description | THICK FILM RESISTOR 1206 1% |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Military Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Military | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.125" L x 0.063" W (3.18mm x 1.60mm) | |
Height - Seated (Max) | 0.025" (0.64mm) | |
Number of Terminations | 2 | |
Failure Rate | R (0.01%) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,70000 | R24,70 |
| 10 | R16,30000 | R163,00 |
| 25 | R14,37760 | R359,44 |
| 50 | R13,26840 | R663,42 |
| 100 | R12,38450 | R1 238,45 |
| 250 | R11,48856 | R2 872,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,55560 | R5 277,80 |
| 1 000 | R10,15802 | R10 158,02 |
| 1 500 | R9,96399 | R14 945,99 |
| 2 500 | R9,75385 | R24 384,62 |
| 3 500 | R9,63340 | R33 716,90 |
| 5 000 | R9,51950 | R47 597,50 |

