
CW02B5R000JE70 | |
|---|---|
DigiKey Part Number | CWC-5.0RTR-ND - Tape & Reel (TR) CWC-5.0RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW02B5R000JE70 |
Description | RES 5 OHM 3.75W 5% AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 3.75W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | CW02B5R000JE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.188" Dia x 0.562" L (4.78mm x 14.27mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,11000 | R34,11 |
| 10 | R22,61800 | R226,18 |
| 25 | R19,49280 | R487,32 |
| 50 | R17,53320 | R876,66 |
| 100 | R15,86630 | R1 586,63 |
| 250 | R14,03872 | R3 509,68 |
| 500 | R12,89506 | R6 447,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,04008 | R15 040,08 |
| 2 000 | R14,02832 | R28 056,64 |
| 3 000 | R13,50874 | R40 526,22 |
| 5 000 | R12,92107 | R64 605,35 |
| 7 000 | R12,57088 | R87 996,16 |
| 10 000 | R12,22884 | R122 288,40 |

