
CW005R2200JE73 | |
|---|---|
DigiKey Part Number | 541-CW005R2200JE73TR-ND - Tape & Reel (TR) 541-CW005R2200JE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CW005R2200JE73 |
Description | CW-5 .22 5% E73 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -65°C ~ 350°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.312" Dia x 0.875" L (7.92mm x 22.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,80000 | R56,80 |
| 10 | R38,07800 | R380,78 |
| 25 | R33,00960 | R825,24 |
| 50 | R29,83720 | R1 491,86 |
| 100 | R27,14180 | R2 714,18 |
| 250 | R24,18968 | R6 047,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R22,78924 | R11 394,62 |
| 1 000 | R21,18867 | R21 188,67 |
| 1 500 | R20,36667 | R30 550,00 |
| 2 500 | R19,43678 | R48 591,95 |
| 3 500 | R18,88275 | R66 089,62 |
| 5 000 | R18,34157 | R91 707,85 |
| 6 000 | R18,08192 | R108 491,52 |

