
RS02B40R00FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B40R00FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B40R00FE12 |
Description | RS-2B 40 1% E12 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 40 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.187" Dia x 0.560" L (4.75mm x 14.22mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R57,64000 | R57,64 |
| 10 | R38,63200 | R386,32 |
| 25 | R33,49360 | R837,34 |
| 50 | R30,27740 | R1 513,87 |
| 100 | R27,54010 | R2 754,01 |
| 300 | R24,01907 | R7 205,72 |
| 500 | R22,66726 | R11 333,63 |
| 1 000 | R21,07406 | R21 074,06 |
| 5 000 | R18,24000 | R91 200,00 |

